+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERA | |
Type of socket | hex key - bit | |
Kind of wrench | Hex Plus | |
Bit size | HEX 8mm | |
Holder socket size - inch | 3/8" | |
Socket length | 100mm | |
Material | Chrom-vanadium steel | |
Manufacturer series | Zyklop | |
Plating material | chromium | |
Key features | colour coding makes it easy to recognize the keys |