+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003070001

Socket: Torx®-bit; TX45; 3/8"; 38.5mm; Chrom-vanadium steel

Manufacturer: WERA

Manufacturer part number:
05003070001
TME Symbol:
WERA.05003070001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Bit size
TX45
Holder socket size - inch
3/8"
Socket length
38.5mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight50.04 g
EAN code4013288188939

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003070001
2 in TME stock
Net price for quantities from 1 pcs - 9.82 USDGross price for quantities from 1 pcs - 9.82 USD
Net price for quantities from 5 pcs - 9.22 USDGross price for quantities from 5 pcs - 9.22 USD
Net price for quantities from 10 pcs - 8.29 USDGross price for quantities from 10 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.