+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003080001

Socket: hex key-bit; inch,Hex Plus; HEX 1/8"; 3/8"; 35mm; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003080001
TME Symbol:
WERA.05003080001

Specification

Manufacturer
WERA
Type of socket
hex key - bit
Kind of wrench
Hex Plus, inch
Bit size - inch
HEX 1/8"
Holder socket size - inch
3/8"
Socket length
35mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight34.03 g
EAN code4013288193407
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003080001
2 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 5 pcs - 10.44 USDGross price for quantities from 5 pcs - 10.44 USD
Net price for quantities from 10 pcs - 9.39 USDGross price for quantities from 10 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.