+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003320001

Socket: spanner-bit; 5.5x0.8mm; 1/4"; Socket bit length: 28mm

Manufacturer: WERA

Manufacturer part number:
05003320001
TME Symbol:
WERA.05003320001

Specification

Manufacturer
WERA
Type of socket
spanner - bit
Bit size
5.5x0.8mm
Holder socket size - inch
1/4"
Socket length
28mm
Gross weight21.46 g
EAN code4013288187314
See other products in this category: Socket Wrenches WERA,
*
05003320001
2 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 3 pcs - 7.74 USDGross price for quantities from 3 pcs - 7.74 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.