+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003340001

Socket: hex key-bit; Hex Plus; HEX 8mm; 1/4"; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003340001
TME Symbol:
WERA.05003340001

Specification

Manufacturer
WERA
Type of socket
hex key - bit
Kind of wrench
Hex Plus
Bit size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Key features
colour coding makes it easy to recognize the keys
Gross weight84.5 g
EAN code4013288187246
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003340001
2 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 13.16 USD
Net price for quantities from 5 pcs - 12.26 USDGross price for quantities from 5 pcs - 12.26 USD
Net price for quantities from 10 pcs - 11.02 USDGross price for quantities from 10 pcs - 11.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.