+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003350001

Socket: Phillips-bit; PH1; 1/4"; 28mm


Manufacturer: WERA

Manufacturer part number:
05003350001
TME Symbol:
WERA.05003350001

Specification

Manufacturer
WERA
Type of socket
Phillips - bit
Bit size
PH1
Holder socket size - inch
1/4"
Socket length
28mm
Gross weight20.97 g
EAN code4013288187253
See other products in this category: Socket Wrenches WERA,
*
05003350001
2 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 3 pcs - 7.73 USDGross price for quantities from 3 pcs - 7.73 USD
Net price for quantities from 5 pcs - 6.96 USDGross price for quantities from 5 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.