+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003360001

Socket: Torx®-bit; TX08; 1/4"; 28mm; Chrom-vanadium steel; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003360001
TME Symbol:
WERA.05003360001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Bit size
TX08
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Version
with holding function
Key features
colour coding makes it easy to recognize the keys
Gross weight21.03 g
EAN code4013288186829

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003360001
2 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.