+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003372001

Socket: Torx®-bit; TX40; 1/4"; 100mm; Chrom-vanadium steel; Zyklop


Manufacturer: WERA

Manufacturer part number:
05003372001
TME Symbol:
WERA.05003372001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/4"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
Zyklop
Plating material
chromium
Version
with holding function
Key features
colour coding makes it easy to recognize the keys
Gross weight41.86 g
EAN code4013288186942

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003372001
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.77 USDGross price for quantities from 1 pcs - 9.77 USD
Net price for quantities from 5 pcs - 9.15 USDGross price for quantities from 5 pcs - 9.15 USD
Net price for quantities from 10 pcs - 8.24 USDGross price for quantities from 10 pcs - 8.24 USD