+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003520001

Socket: 6-angles; socket spanner; HEX 3/8"; 1/4"; 23mm


Manufacturer: WERA

Manufacturer part number:
05003520001
TME Symbol:
WERA.05003520001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
HEX 3/8"
Holder socket size - inch
1/4"
Socket length
23mm
Gross weight24.59 g
EAN code4013288120274

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003520001
5 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.40 USDGross price for quantities from 3 pcs - 4.40 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.