+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003580001

Socket: 6-angles; socket spanner; HEX 7/8"; 3/8"; 29mm


Manufacturer: WERA

Manufacturer part number:
05003580001
TME Symbol:
WERA.05003580001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
HEX 7/8"
Holder socket size - inch
3/8"
Socket length
29mm
Gross weight100.55 g
EAN code4013288120601

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003580001
4 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 7.34 USDGross price for quantities from 3 pcs - 7.34 USD
Net price for quantities from 5 pcs - 6.61 USDGross price for quantities from 5 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.