+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003660001

Wrench: rattle; Zyklop Mini2; 107mm; Teeth: 60

Manufacturer: WERA

Manufacturer part number:
05003660001
TME Symbol:
WERA.05003660001

Specification

Manufacturer
WERA
Type of wrench
rattle
Manufacturer series
Zyklop Mini2
Length
107mm
Number of teeth
60
Gross weight101.26 g
EAN code4013288179616
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003660001
1 in TME stock
Net price for quantities from 1 pcs - 49.40 USDGross price for quantities from 1 pcs - 49.40 USD
Net price for quantities from 3 pcs - 46.32 USDGross price for quantities from 3 pcs - 46.32 USD
Net price for quantities from 5 pcs - 41.69 USDGross price for quantities from 5 pcs - 41.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.