+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERA | |
Type of socket | 6-angles | |
Kind of wrench | socket spanner | |
Socket size | HEX 12mm | |
Holder socket size - inch | 1/2" | |
Socket length | 37mm | |
Material | Chrom-vanadium steel | |
Manufacturer series | Zyklop | |
Plating material | chromium | |
Version | with holding function | |
Key features | colour coding makes it easy to recognize the keys |