+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05003780001

Wrench: rattle; 1/2"; Zyklop Hybrid; 281mm; Teeth: 72


Manufacturer: WERA

Manufacturer part number:
05003780001
TME Symbol:
WERA.05003780001

Specification

Manufacturer
WERA
Type of wrench
rattle
Holder socket size - inch
1/2"
Manufacturer series
Zyklop Hybrid
Length
281mm
Number of teeth
72
Gross weight509.5 g
EAN code4013288184214

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003780001
1 in TME stock
Net price for quantities from 1 pcs - 57.58 USDGross price for quantities from 1 pcs - 57.58 USD
Net price for quantities from 3 pcs - 53.99 USDGross price for quantities from 3 pcs - 53.99 USD
Net price for quantities from 6 pcs - 48.59 USDGross price for quantities from 6 pcs - 48.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs