+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05004590001

Socket: 6-angles; socket spanner,impact; HEX 17mm; 1/2"

Manufacturer: WERA

Manufacturer part number:
05004590001
TME Symbol:
WERA.05004590001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
85mm
Gross weight239.52 g
EAN code4013288210739

WATCH VIDEO

See other products in this category: Socket Wrenches WERA
*
05004590001
Product withdrawn from the offer
Use the specification table below to search for similar products