+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05004830001

Socket: 6-angles; socket spanner,impact; HEX 13mm; 1/2"; long


Manufacturer: WERA

Manufacturer part number:
05004830001
TME Symbol:
WERA.05004830001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
83mm
Version
long
Key features
colour coding makes it easy to recognize the keys
Gross weight167.27 g
EAN code4013288221926
See other products in this category: Socket Wrenches WERA,
*
05004830001
2 in TME stock
Net price for quantities from 1 pcs - 14.73 USDGross price for quantities from 1 pcs - 14.73 USD
Net price for quantities from 3 pcs - 13.81 USDGross price for quantities from 3 pcs - 13.81 USD
Net price for quantities from 5 pcs - 12.43 USDGross price for quantities from 5 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.