+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05004840001

Socket: 6-angles; socket spanner,impact; HEX 27mm; 1/2"; long


Manufacturer: WERA

Manufacturer part number:
05004840001
TME Symbol:
WERA.05004840001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Socket length
83mm
Version
long
Key features
colour coding makes it easy to recognize the keys
Gross weight389.27 g
EAN code4013288222121
See other products in this category: Socket Wrenches WERA,
*
05004840001
1 in TME stock
Net price for quantities from 1 pcs - 21.65 USDGross price for quantities from 1 pcs - 21.65 USD
Net price for quantities from 3 pcs - 20.30 USDGross price for quantities from 3 pcs - 20.30 USD
Net price for quantities from 5 pcs - 18.26 USDGross price for quantities from 5 pcs - 18.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.