+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05004940001

Socket: SPLINE-bit; XZN M8; 3/8"; 59mm; 05004940001; 1kV


Manufacturer: WERA

Manufacturer part number:
05004940001
TME Symbol:
WERA.05004940001

Specification

Manufacturer
WERA
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
3/8"
Socket length
59mm
Manufacturer series
05004940001
Max. operating voltage
1kV
Tools application
for electricians
Conform to the norm
IEC 60900 VDE
Gross weight63 g
EAN code4013288211453
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05004940001
0 in TME stock
Net price for quantities from 1 pcs - 26.58 USDGross price for quantities from 1 pcs - 26.58 USD
Net price for quantities from 3 pcs - 24.91 USDGross price for quantities from 3 pcs - 24.91 USD
Net price for quantities from 5 pcs - 22.42 USDGross price for quantities from 5 pcs - 22.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.