+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05004950001

Socket: 6-angles; insulated,socket spanner; HEX 6mm; 3/8"; 1kVAC


Manufacturer: WERA

Manufacturer part number:
05004950001
TME Symbol:
WERA.05004950001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 6mm
Holder socket size - inch
3/8"
Socket length
46mm
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900 VDE
Gross weight39 g
EAN code4013288192936
See other products in this category: Socket Wrenches WERA,
*
05004950001
0 in TME stock
Net price for quantities from 1 pcs - 19.79 USDGross price for quantities from 1 pcs - 19.79 USD
Net price for quantities from 3 pcs - 18.56 USDGross price for quantities from 3 pcs - 18.56 USD
Net price for quantities from 5 pcs - 16.83 USDGross price for quantities from 5 pcs - 16.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.