+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05005121001

Wrench: knob; 1/4"; insulated,with ratchet; L: 49mm; VDE A RA


Manufacturer: WERA

Manufacturer part number:
05005121001
TME Symbol:
WERA.05005121001

Specification

Manufacturer
WERA
Type of wrench
knob
Holder socket size - inch
1/4"
Version
insulated, with ratchet
Length
49mm
Kind of handle
T
Tools application
socket wrenches 1/4 "
Conform to the norm
IEC 60900 VDE
Trade name
VDE A RA
Plunger length
130mm
Gross weight221.37 g
EAN code4013288234100

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05005121001
6 in TME stock
Net price for quantities from 1 pcs - 66.08 USDGross price for quantities from 1 pcs - 66.08 USD
Net price for quantities from 5 pcs - 62.35 USDGross price for quantities from 5 pcs - 62.35 USD
Net price for quantities from 10 pcs - 56.11 USDGross price for quantities from 10 pcs - 56.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.