+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05005122001

Wrench: handle; insulated; 3/8"; with T-handle; 130mm


Manufacturer: WERA

Manufacturer part number:
05005122001
TME Symbol:
WERA.05005122001

Specification

Manufacturer
WERA
Type of wrench
handle
Kind of wrench
insulated
Holder socket size - inch
3/8"
Version
with T-handle
Length
0.13m
Tools application
for socket wrenches
Conform to the norm
IEC 60900 VDE
Gross weight234.97 g
EAN code4013288234117

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05005122001
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.63 USDGross price for quantities from 1 pcs - 70.63 USD
Net price for quantities from 5 pcs - 66.63 USDGross price for quantities from 5 pcs - 66.63 USD
Net price for quantities from 10 pcs - 59.97 USDGross price for quantities from 10 pcs - 59.97 USD