+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05005520001

Socket: 6-angles; inch,socket spanner,impact; HEX 5/8"; 3/8"


Manufacturer: WERA

Manufacturer part number:
05005520001
TME Symbol:
WERA.05005520001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
impact, inch, socket spanner
Socket size - inch
HEX 5/8"
Holder socket size - inch
3/8"
Socket length
30mm
Manufacturer series
IMPAKTOR
Key features
colour coding makes it easy to recognize the keys
Gross weight63 g
EAN code4013288227430
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05005520001
0 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 3 pcs - 6.68 USDGross price for quantities from 3 pcs - 6.68 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.