+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05005540001

Wrench: rattle; 3/8"; with switch; 230mm; Teeth: 80


Manufacturer: WERA

Manufacturer part number:
05005540001
TME Symbol:
WERA.05005540001

Specification

Manufacturer
WERA
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
0.23m
Number of teeth
80
Gross weight327.5 g
EAN code4013288227195

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05005540001
1 in TME stock
Net price for quantities from 1 pcs - 82.29 USDGross price for quantities from 1 pcs - 82.29 USD
Net price for quantities from 3 pcs - 77.15 USDGross price for quantities from 3 pcs - 77.15 USD
Net price for quantities from 5 pcs - 69.43 USDGross price for quantities from 5 pcs - 69.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.