+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05005550001

Socket: 6-angles; socket spanner,impact; HEX 8mm; 3/8"; IMPAKTOR


Manufacturer: WERA

Manufacturer part number:
05005550001
TME Symbol:
WERA.05005550001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
63mm
Manufacturer series
IMPAKTOR
Version
long
Key features
colour coding makes it easy to recognize the keys
Gross weight45 g
EAN code4013288233080
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05005550001
0 in TME stock
Net price for quantities from 1 pcs - 11.86 USDGross price for quantities from 1 pcs - 11.86 USD
Net price for quantities from 5 pcs - 11.11 USDGross price for quantities from 5 pcs - 11.11 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.