+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05005920001

Socket: Torx®-bit; insulated; TX10; 1/4"; 36mm


Manufacturer: WERA

Manufacturer part number:
05005920001
TME Symbol:
WERA.05005920001

Specification

Manufacturer
WERA
Type of socket
Torx® - bit
Kind of wrench
insulated
Bit size
TX10
Holder socket size - inch
1/4"
Socket length
36mm
Conform to the norm
IEC 60900 VDE
Trade name
VDE HF TORX® Zyklop
Gross weight120 g
EAN code4013288233738
See other products in this category: Socket Wrenches WERA,
*
05005920001
0 in TME stock
Net price for quantities from 1 pcs - 21.31 USDGross price for quantities from 1 pcs - 21.31 USD
Net price for quantities from 5 pcs - 19.99 USDGross price for quantities from 5 pcs - 19.99 USD
Net price for quantities from 10 pcs - 17.98 USDGross price for quantities from 10 pcs - 17.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.