+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05018150001

Screwdriver bit; Hex Plus key; HEX 3mm; 1/4"; Kind: impact


Manufacturer: WERA

Manufacturer part number:
05018150001
TME Symbol:
WERA.05018150001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of screwdriver
impact
Overall length
70mm
Tools application
for Wera impact screwdrivers 921
Related items
WERA.05018100001
Gross weight16.25 g
EAN code4013288222428
See other products in this category: Screwdriver Bits WERA,
*
05018150001
6 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 3 pcs - 5.76 USDGross price for quantities from 3 pcs - 5.76 USD
Net price for quantities from 5 pcs - 5.18 USDGross price for quantities from 5 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs