+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05018154001

Screwdriver bit; inch,Hex Plus key; HEX 1/8"; Kind: impact


Manufacturer: WERA

Manufacturer part number:
05018154001
TME Symbol:
WERA.05018154001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key, inch
Bit size - inch
HEX 1/8"
Holder socket size - inch
1/4"
Kind of screwdriver
impact
Overall length
70mm
Tools application
for Wera impact screwdrivers 921
Related items
WERA.05018100001
Gross weight16.52 g
EAN code4013288222466
See other products in this category: Screwdriver Bits WERA,
*
05018154001
4 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.