+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05020172001

Wrench tip; torque,adjustable,self-adjusting; Spanner: 19÷24mm


Manufacturer: WERA

Manufacturer part number:
05020172001
TME Symbol:
WERA.05020172001

Specification

Manufacturer
WERA
Type of wrench accessories
wrench tip
Kind of wrench
adjustable, self-adjusting, torque
Spanner size
19...24mm
Holder socket size - mm
14x18mm
Tools application
torque wrench
Manufacturer series
Joker
Trade name
7880 Joker XL
Gross weight253.81 g
EAN code4013288229366

WATCH VIDEO

See other products in this category: Wrenches - accessories WERA,
See other products from this series.:
*
05020172001
1 in TME stock
Net price for quantities from 1 pcs - 66.64 USDGross price for quantities from 1 pcs - 66.64 USD
Net price for quantities from 3 pcs - 62.48 USDGross price for quantities from 3 pcs - 62.48 USD
Net price for quantities from 5 pcs - 56.23 USDGross price for quantities from 5 pcs - 56.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.