+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05042605001

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"


Manufacturer: WERA

Manufacturer part number:
05042605001
TME Symbol:
WERA.05042605001

Specification

Manufacturer
WERA
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Overall length
25mm
Gross weight16.625 g
EAN code4013288007940
See other products in this category: Socket Wrenches WERA,
*
05042605001
10 in TME stock
Net price for quantities from 1 pcs - 15.63 USDGross price for quantities from 1 pcs - 15.63 USD
Net price for quantities from 3 pcs - 14.74 USDGross price for quantities from 3 pcs - 14.74 USD
Net price for quantities from 5 pcs - 13.18 USDGross price for quantities from 5 pcs - 13.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs