+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05042760001

Adapter bit; hexagonal; HEX 1/4"; square; 12.5mm; 1/2"


Manufacturer: WERA

Manufacturer part number:
05042760001
TME Symbol:
WERA.05042760001

Specification

Manufacturer
WERA
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
12.5mm
Holder socket size - inch
1/2"
Overall length
50mm
Gross weight77.74 g
EAN code4013288008053
See other products in this category: Socket Wrenches WERA,
*
05042760001
1 in TME stock
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
Net price for quantities from 3 pcs - 19.61 USDGross price for quantities from 3 pcs - 19.61 USD
Net price for quantities from 5 pcs - 17.64 USDGross price for quantities from 5 pcs - 17.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs