+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05053872001

Holder; Socket size-inch: 1/4"; Kind of socket: C6,3mm,hexagonal

Manufacturer: WERA

Manufacturer part number:
05053872001
TME Symbol:
WERA.05053872001

Specification

Manufacturer
WERA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of socket
C6,3mm, hexagonal
Kind of holder
F6,3mm, hexagonal
Socket size - inch
1/4"
Overall length
52mm
Tools application
screwdriver bits
Gross weight25.14 g
EAN code4013288035158
See other products in this category: Screwdriver Bits WERA,
*
05053872001
2 in TME stock
Net price for quantities from 1 pcs - 17.45 USDGross price for quantities from 1 pcs - 17.45 USD
Net price for quantities from 3 pcs - 16.26 USDGross price for quantities from 3 pcs - 16.26 USD
Net price for quantities from 5 pcs - 14.63 USDGross price for quantities from 5 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs