+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056172001

Screwdriver bit; slot; 5.5x0.8mm; 1/4"; Overall len: 25mm

Manufacturer: WERA

Manufacturer part number:
05056172001
TME Symbol:
WERA.05056172001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
5.5x0.8mm
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Plating material
diamond
Version
BiTorsion
Gross weight4.69 g
EAN code4013288033949
See other products in this category: Screwdriver Bits WERA,
*
05056172001
2 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs