+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056320001

Screwdriver bit: hex key; HEX 4mm; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05056320001
TME Symbol:
WERA.05056320001

Specification

Manufacturer
WERA
Type of screwdriver bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight4.958 g
EAN code4013288012661
See other products in this category: Screwdriver Bits WERA,
*
05056320001
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Packaging method by the manufacturer:Cardboard = 10 pcs