+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056332001

Screwdriver bit; hex key; HEX 7mm; 1/4"; Overall len: 25mm

Manufacturer: WERA

Manufacturer part number:
05056332001
TME Symbol:
WERA.05056332001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 7mm
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight7.18 g
EAN code4013288038173
See other products in this category: Screwdriver Bits WERA,
*
05056332001
15 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 3 pcs - 2.48 USDGross price for quantities from 3 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs