+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056342001

Screwdriver bit; Hex Plus key,hex key with protection; 1/4"

Manufacturer: WERA

Manufacturer part number:
05056342001
TME Symbol:
WERA.05056342001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key with protection, Hex Plus key
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight4.27 g
EAN code4013288038555
See other products in this category: Screwdriver Bits WERA,
*
05056342001
32 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs