+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056440001

Tools set: screwdriver bits; plastic box; 1/4"; 30pcs.


Manufacturer: WERA

Manufacturer part number:
05056440001
TME Symbol:
WERA.05056440001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Holder socket size - inch
1/4"
Quantity in set/package
30pcs.
Kit contents
  • adapter
  • screwdriver bits
Gross weight265.94 g
EAN code4013288115096
See other products in this category: Screwdriver Bits Sets WERA,
*
05056440001
1 in TME stock
Net price for quantities from 1 set - 51.13 USDGross price for quantities from 1 set - 51.13 USD
Net price for quantities from 3 set - 47.94 USDGross price for quantities from 3 set - 47.94 USD
Net price for quantities from 5 set - 43.14 USDGross price for quantities from 5 set - 43.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.