+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056682001

Screwdriver bit; hex key; HEX 2.5mm; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05056682001
TME Symbol:
WERA.05056682001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Version
BiTorsion
Gross weight3.62 g
EAN code4013288182432
See other products in this category: Screwdriver Bits WERA,
*
05056682001
40 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 3.14 USDGross price for quantities from 3 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs