+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056710001

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05056710001
TME Symbol:
WERA.05056710001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Version
BiTorsion
Gross weight3.62 g
EAN code4013288034274
See other products in this category: Screwdriver Bits WERA,
*
05056710001
11 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 3 pcs - 1.75 USDGross price for quantities from 3 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs