+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056910001

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 25mm

Manufacturer: WERA

Manufacturer part number:
05056910001
TME Symbol:
WERA.05056910001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight3.62 g
EAN code4013288014740
See other products in this category: Screwdriver Bits WERA,
*
05056910001
24 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs