+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05057420001

Tools set: screwdriver bits; plastic box; 1/4"; 12pcs.


Manufacturer: WERA

Manufacturer part number:
05057420001
TME Symbol:
WERA.05057420001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Phillips, Pozidriv®, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
12pcs.
Kit contents
  • adapter
  • screwdriver bits
Gross weight105 g
EAN code4013288179869
See other products in this category: Screwdriver Bits Sets WERA,
*
05057420001
0 in TME stock
Net price for quantities from 1 set - 38.20 USDGross price for quantities from 1 set - 38.20 USD
Net price for quantities from 5 set - 35.81 USDGross price for quantities from 5 set - 35.81 USD
Net price for quantities from 10 set - 32.24 USDGross price for quantities from 10 set - 32.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.