+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05057510001

Screwdriver bit; Hex Plus key; HEX 4mm; 5/16"; Overall len: 30mm


Manufacturer: WERA

Manufacturer part number:
05057510001
TME Symbol:
WERA.05057510001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key
Bit size
HEX 4mm
Holder socket size - inch
5/16"
Kind of holder
D8
Overall length
30mm
Gross weight8.87 g
EAN code4013288012760
See other products in this category: Screwdriver Bits WERA,
*
05057510001
3 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs