+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05057662001

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05057662001
TME Symbol:
WERA.05057662001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Plating material
diamond
Manufacturer series
IMP DC Impaktor
Gross weight9.31 g
EAN code4013288157706
See other products in this category: Screwdriver Bits WERA,
See other products from this series.:
*
05057662001
1 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 3 pcs - 4.20 USDGross price for quantities from 3 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 5 pcs