+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05057715001

Screwdriver bit; Phillips; PH3; 5/16"; Overall len: 32mm


Manufacturer: WERA

Manufacturer part number:
05057715001
TME Symbol:
WERA.05057715001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
5/16"
Kind of holder
D8
Overall length
32mm
Gross weight10 g
EAN code4013288013682
See other products in this category: Screwdriver Bits WERA,
*
05057715001
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.