+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERA | |
Type of tool | screwdriver bit | |
Kind of bit | Pozidriv® | |
Bit size | PZ2 | |
Holder socket size - inch | 1/4" | |
Kind of package | plastic box | |
Kind of holder | D6,3mm | |
Overall length | 25mm | |
Quantity in set/package | 15pcs. | |
Version | impact | |
Screwdriver bit features | colour size label |