+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05057770001

Screwdriver bit: Torx®; TX20; 1/4"; Overall len: 25mm; 20pcs.


Manufacturer: WERA

Manufacturer part number:
05057770001
TME Symbol:
WERA.05057770001

Specification

Manufacturer
WERA
Type of screwdriver bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of package
plastic box
Kind of holder
D6,3mm
Overall length
25mm
Quantity in set/package
20pcs.
Gross weight132.77 g
EAN code4013288187994
See other products in this category: Screwdriver Bits WERA,
*
05057770001
14 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 16.59 USDGross price for quantities from 1 set - 16.59 USD
Net price for quantities from 3 set - 15.47 USDGross price for quantities from 3 set - 15.47 USD
Net price for quantities from 10 set - 14.35 USDGross price for quantities from 10 set - 14.35 USD
Packaging method by the manufacturer:Cardboard = 20 set