+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05057773001

Screwdriver bit; Torx®; TX25; 1/4"; Overall len: 25mm; 20pcs.


Manufacturer: WERA

Manufacturer part number:
05057773001
TME Symbol:
WERA.05057773001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - inch
1/4"
Kind of package
plastic box
Kind of holder
D6,3mm
Overall length
25mm
Quantity in set/package
20pcs.
Gross weight134 g
EAN code4013288188007
See other products in this category: Screwdriver Bits WERA,
*
05057773001
0 in TME stock
Net price for quantities from 1 set - 18.32 USDGross price for quantities from 1 set - 18.32 USD
Net price for quantities from 5 set - 17.29 USDGross price for quantities from 5 set - 17.29 USD
Net price for quantities from 20 set - 15.46 USDGross price for quantities from 20 set - 15.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.