+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05057790001

Screwdriver bit; square,Robertson; RB2; 1/4"; Overall len: 25mm

Manufacturer: WERA

Manufacturer part number:
05057790001
TME Symbol:
WERA.05057790001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Robertson, square
Bit size
RB2
Holder socket size - inch
1/4"
Kind of package
plastic box
Kind of holder
D6,3mm
Overall length
25mm
Quantity in set/package
20pcs.
Version
with holding function
Gross weight136 g
EAN code4013288188083
See other products in this category: Screwdriver Bits WERA,
*
05057790001
0 in TME stock
Net price for quantities from 1 set - 22.67 USDGross price for quantities from 1 set - 22.67 USD
Net price for quantities from 5 set - 21.39 USDGross price for quantities from 5 set - 21.39 USD
Net price for quantities from 20 set - 19.25 USDGross price for quantities from 20 set - 19.25 USD
No. of complete sets (Multiplicity: 1)