+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059310001

Screwdriver bit; slot; 3.5x0.6mm; 1/4"; Overall len: 50mm

Manufacturer: WERA

Manufacturer part number:
05059310001
TME Symbol:
WERA.05059310001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Gross weight6.98 g
EAN code4013288011510
See other products in this category: Screwdriver Bits WERA,
*
05059310001
51 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs