+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059452001

Screwdriver bit: slot; 5.5x1mm; 1/4"; Overall len: 152mm


Manufacturer: WERA

Manufacturer part number:
05059452001
TME Symbol:
WERA.05059452001

Specification

Manufacturer
WERA
Type of screwdriver bit
slot
Bit size
5.5x1mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
152mm
Gross weight28.187 g
EAN code4013288031235
See other products in this category: Screwdriver Bits WERA,
*
05059452001
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 5 pcs - 6.37 USDGross price for quantities from 5 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Packaging method by the manufacturer:Cardboard = 10 pcs