+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059492001

Screwdriver bit; slot; 6.5x1.2mm; 1/4"; Overall len: 70mm

Manufacturer: WERA

Manufacturer part number:
05059492001
TME Symbol:
WERA.05059492001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
6.5x1.2mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
70mm
Gross weight15 g
EAN code4013288011626
See other products in this category: Screwdriver Bits WERA,
*
05059492001
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs