+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059552001

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 50mm; BiTorsion

Manufacturer: WERA

Manufacturer part number:
05059552001
TME Symbol:
WERA.05059552001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Version
BiTorsion
Gross weight10.59 g
EAN code4013288034588
See other products in this category: Screwdriver Bits WERA,
*
05059552001
6 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs